
Unshrouded header with 6 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with gold plating for mating. This right-angle connector offers a maximum current rating of 7A and a voltage rating of 475V AC, operating between -55°C and 125°C. The black polymer insulation material is UL94 V-0 rated, and the component is lead-free and RoHS compliant, supplied in a rail/tube package.
Samtec TSM-106-01-L-SH-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-SH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.