This 18-contact, 3-row shrouded header features a 2.54mm pitch and is designed for through hole and surface mount applications. The header is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for use in a variety of electronic assemblies.
Samtec TSM-106-01-L-TM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.