This 18-contact, 3-row surface mount header features gold plated contacts and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is made of bronze with a gold plating, and is not radiation hardened. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec TSM-106-01-L-TV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-TV to view detailed technical specifications.
No datasheet is available for this part.