Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD T/R
Samtec TSM-106-01-L-TV-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-TV-TR to view detailed technical specifications.
No datasheet is available for this part.