
Unshrouded header with 6 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with gold plating for superior mating. This right-angle, surface-mount component offers a maximum current rating of 7A and operates within a temperature range of -55°C to 125°C. The black polymer insulation meets UL94 V-0 flammability standards, and the component is RoHS compliant. Termination is via solder, with a depth of 10.92mm and length of 15.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-106-01-S-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-S-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
