
This Samtec TSM-106-01-T-EM is a 12-position, 2-row, straddle mount edge board header with a contact finish of tin on mating contacts and a contact material of bronze. It features a flammability rating of UL94 V-0 and is RoHS compliant. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a rail/tube format with a pitch of 2.54mm and is suitable for solder termination.
Sign in to ask questions about the Samtec TSM-106-01-T-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-106-01-T-EM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-T-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.