
This Samtec TSM-106-02-L-DH-SL-006-K is a 12-contact unshrouded surface mount header with a 2-row configuration and 2.54mm terminal pitch. It measures 15.24mm in length and 18.54mm in depth, with a height of 6.1mm. Operating temperatures range from -55°C to 125°C, and it can handle a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC.
Samtec TSM-106-02-L-DH-SL-006-K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 18.54 |
| Product Height (mm) | 6.1 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-106-02-L-DH-SL-006-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.