
Right-angle, surface-mount unshrouded header with 6 positions and 1 row. Features male pin contacts made of bronze with gold plating, offering a 0.32-inch mating length. Rated for a maximum current of 7A and a maximum voltage of 475V AC, operating between -55°C and 125°C. The black housing is made of bronze and the component is lead-free and RoHS compliant.
Samtec TSM-106-02-S-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.49mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-02-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
