
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Samtec TSM-106-04-F-SV-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TSM-106-04-F-SV-P-TR to view detailed technical specifications.
No datasheet is available for this part.