
This 12-position surface mount header features a 2.54mm pitch and is designed for use in high-temperature applications up to 125°C. The header is constructed from bronze with a gold-plated finish and is lead-free compliant. It is packaged in a rail/Tube format and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec TSM-106-04-S-DV-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-04-S-DV-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.