
This 14-position straddle mount edge header features a 2.54mm pitch and is designed for operation up to 125°C. The header is constructed with a bronze contact material and features a gold contact plating. It is available in a rail/tube packaging configuration and is compliant with RoHS regulations. The header is suitable for use in applications requiring a high level of reliability and is certified to meet the UL94 V-0 flammability rating.
Samtec TSM-107-01-L-EM-006 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.