
Unshrouded header, right-angle, side-entry, surface-mount, 14 positions, 2 rows, 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Rated for 7A max current and 475V AC max voltage, operating between -55°C and 125°C. Constructed with a black polymer insulation material and a black housing, meeting UL94 V-0 flammability rating. Termination is solder, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samtec TSM-107-01-S-DH-SL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.