
14-position, 2-row unshrouded header with straight, top-entry SMD termination. Features male pin contacts with gold plating over bronze for superior mating performance. Rated for 7A max current and 475V AC max voltage, operating between -55°C and 125°C. Constructed with a black polymer insulation material and housing, meeting UL94 V-0 flammability rating. Supplied in a rail/tube package.
Samtec TSM-107-01-SM-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-SM-DV to view detailed technical specifications.
No datasheet is available for this part.