
This 14-contact unshrouded surface mount header features a 2-row configuration with a terminal pitch of 2.54mm. It has a product length of 17.78mm, a product depth of 5.08mm, and a product height of 9.65mm. The header is designed for surface mount applications and has a termination method of solder. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 5.4A per contact. The header can withstand a maximum voltage rating of 475VAC.
Sign in to ask questions about the Samtec TSM-107-01-SS-DV-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-107-01-SS-DV-P technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-107-01-SS-DV-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.