
Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, side-entry component utilizes male pin contacts made of bronze with gold plating for optimal mating. Designed for SMD termination with solder, it boasts a maximum current rating of 7A and a voltage rating of 475V AC. The black polymer insulation material ensures a UL94 V-0 flammability rating, operating across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |