
The TSM-107-04-T-SH-A is a 7-contact unshrouded header with a 2.54mm terminal pitch, suitable for surface mount applications. It has a right-angle body orientation and a maximum operating temperature range of -55 to 105 degrees Celsius. The header is rated for a maximum current of 5.4 amps per contact and a maximum voltage rating of 475VAC. It is designed for use in applications where a high-reliability connection is required, and is suitable for use in a variety of industries including automotive and industrial.
Sign in to ask questions about the Samtec TSM-107-04-T-SH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-107-04-T-SH-A technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 3.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-107-04-T-SH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.