
Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers straight orientation and solder termination with a gold contact finish. Constructed with bronze contacts and a black polymer insulation material, it boasts a maximum current rating of 7A and a voltage rating of 475V AC. The header supports edge mount and straddle mount configurations, operating within a temperature range of -55°C to 125°C, and is UL94 V-0 flammability rated.
Sign in to ask questions about the Samtec TSM-108-01-L-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-108-01-L-EM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-L-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
