
Unshrouded header, right-angle, surface-mount connector with 16 positions and 2 rows. Features male pin contacts with gold plating and bronze material, offering a 0.23-inch mating length. Rated for 7A maximum current and 475V AC maximum voltage, operating between -55°C and 125°C. This lead-free, RoHS-compliant component utilizes 2.54mm pitch and 0.1-inch row spacing, with solder termination.
Sign in to ask questions about the Samtec TSM-108-01-S-DH-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-108-01-S-DH-LC-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-S-DH-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.