8-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating, offering a 0.23-inch mating length. Rated for a maximum current of 7A and a maximum AC voltage of 475V, with an operating temperature range of -55°C to 125°C. This horizontal, side-entry, surface-mount device has a black housing and is supplied in a rail/tube package.
Samtec TSM-108-01-S-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.