
Unshrouded header with 8 positions and a 2.54mm pitch, featuring male pin contacts with gold plating over bronze for superior mating. This straight, surface-mount device offers a maximum current rating of 7A and a voltage rating of 475V AC, operating within a temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 rated, ensuring flame retardancy. Supplied on tape and reel for efficient automated assembly.
Samtec TSM-108-01-S-SV-004-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-S-SV-004-P-TR to view detailed technical specifications.
No datasheet is available for this part.