
The TSM-108-01-SS-DH-P-TR is a 2-row, 16-contact unshrouded header with a right-angle body orientation. It is designed for surface mount applications and features a terminal pitch of 2.54mm. The header has a product length of 20.32mm, a product depth of 16.25mm, and a product height of 7.5mm. It is rated for a maximum operating temperature of 125°C and a maximum current rating of 5.4A per contact. The TSM-108-01-SS-DH-P-TR is suitable for use in applications where high voltage is present, with a maximum voltage rating of 475VAC.
Sign in to ask questions about the Samtec TSM-108-01-SS-DH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-108-01-SS-DH-P-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 16.25 |
| Product Height (mm) | 7.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-108-01-SS-DH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.