8-position, 1-row, right-angle surface mount header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, suitable for mating with tin-finished contacts. Offers a maximum current rating of 7A and a voltage rating of 475V AC. Constructed with a black polymer insulation material and a black housing, boasting a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Samtec TSM-108-04-T-SH-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-04-T-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.