
This 16-contact unshrouded surface mount header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for surface mount applications and has a product length of 20.32mm and a product depth of 7.36mm. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.4A per contact. It also has a maximum voltage rating of 475VAC.
Samtec TSM-108-04-TM-DV-014-P-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 6.86 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-108-04-TM-DV-014-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.