
This Samtec TSM-109-01-L-DV-010 connector features 18 square male pins with gold plating and a bronze contact material. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for surface mount applications and operates between -55°C and 125°C. It is packaged in a rail or tube and has a 2.54mm pitch.
Samtec TSM-109-01-L-DV-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Positions Loaded | 17 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-109-01-L-DV-010 to view detailed technical specifications.
No datasheet is available for this part.