
Right-angle, unshrouded header with 9 positions and 9 contacts. Features gold-plated bronze male pin contacts with a square shape and 2.54mm pitch. Rated for 7A maximum current and 475V AC maximum voltage, operating between -55°C and 125°C. The black polymer insulation has a UL94 V-0 flammability rating. This component is supplied in tape and reel packaging for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-109-01-LM-SH-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.86mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-109-01-LM-SH-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.