This 20-contact male surface mount header features a black liquid crystal polymer (LCP) insulator and a gold (Au) contact finish with a nickel (Ni) barrier. It has a commercial reliability rating and is designed for straight mounting. The header has two rows of contacts with a spacing of 0.1mm and a plating thickness of 10 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-110-01-G-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TSM-110-01-G-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.