
The TSM-110-01-G-SH is a 10-contact male header from Samtec, featuring gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a solder termination. It is suitable for general applications.
Samtec TSM-110-01-G-SH technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-G-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.