
This 10-position shrouded surface mount header features 10 male pins and is designed for high-temperature applications up to 125°C. The header is made from bronze with a gold mating contact finish and has a polymer insulation material with a black color. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating. The header is available in a tape and reel packaging format and is suitable for surface mount applications.
Samtec TSM-110-01-G-SH-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-G-SH-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.