The TSM-110-01-L-DH-SL-K is a 20-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and two rows of contacts. The header is terminated through soldering and has a maximum operating temperature range of -55 to 125°C. It is rated for a maximum current of 5.4 amps per contact and a maximum voltage of 475VAC.
Samtec TSM-110-01-L-DH-SL-K technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 6.1mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-110-01-L-DH-SL-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.