Right-angle, unshrouded header with 10 positions and 1 row. Features male pin contacts made of bronze with gold plating for mating surfaces, offering a 2.54mm pitch. Designed for surface-mount termination with a solder connection, this component has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The black polymer insulation meets UL94 V-0 flammability standards, operating within a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |