This 22-position edge mount header from Samtec features a 2.54mm pitch and is designed for straddle mount, edge, board applications. The header is made from bronze with a gold plating and features a square contact shape. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The header is packaged in a rail or tube format and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TSM-111-01-L-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-111-01-L-EM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-111-01-L-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.