
Right-angle, unshrouded header with 11 positions and a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish. Rated for 7A maximum current and 475V AC maximum voltage, operating between -55°C and 105°C. The black polymer housing has a UL94 V-0 flammability rating. Termination is via solder, and the component is supplied in a tube.
Samtec TSM-111-01-TM-SH-007 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 27.94mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-111-01-TM-SH-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.