
24-position, 2-row unshrouded header with straight, top-entry SMD termination. Features male pin contacts with tin plating on bronze material, suitable for mating with tin-finished contacts. Operating temperature range from -55°C to 105°C, with a maximum voltage rating of 475V AC and a maximum current rating of 7A. Constructed with a black polymer insulation material and a black housing, this component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the Samtec TSM-112-01-T-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-112-01-T-DV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-112-01-T-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
