Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry SMD Tube
Samtec TSM-113-01-SM-DV-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.