
This 26-position rectangular surface mount connector features a 2.54mm pitch and is designed for operation up to 125°C. The contacts are made of bronze with a gold plating and are rated for lead-free applications. The insulation material is a polymer with a black color and meets the UL94 V-0 flammability standard. The connector is packaged in a rail or tube format and is compliant with RoHS regulations.
Samtec TSM-113-03-F-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-03-F-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.