
This 26-position surface mount header features a 2.54mm pitch and 26 contacts. It is made from bronze with a tin plating and has a square contact shape. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail/tube packaging and has a termination of solder.
Samtec TSM-113-03-T-DH-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-113-03-T-DH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.