This 30-contact shrouded header features a 2.54mm pitch and is constructed with lead-free materials and gold-plated contacts. The header is designed for surface mount applications and is available in a shrouded configuration. It is not Reach SVHC compliant. The contacts are made of bronze and are suitable for use in a variety of electronic assemblies.
Samtec TSM-115-01-L-DH-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-115-01-L-DH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.