
This 15-pin surface mount header features a 2.54mm pitch and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The header is made of bronze with a tin plating, providing reliable electrical connections. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is not compliant with Reach SVHC regulations. It is suitable for use in a variety of electronic devices and systems.
Samtec TSM-115-01-T-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-115-01-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.