
This 30-contact, 2-row shrouded header features a 2.54mm pitch and a length of 38.1mm. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is lead free and compliant with RoHS regulations. It has a black housing color and a gold-plated bronze contact material.
Samtec TSM-115-04-L-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-115-04-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.