
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Edge Mount
Samtec TSM-117-01-SM-EM-017 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.