
This Samtec TSM-118-01-T-DH is a 36-position, 2x18 shrouded surface mount header with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a contact material of bronze, contact plating of tin, and a contact finish of tin on mating. The header is made of polymer insulation material with a black color and is lead-free. It is RoHS compliant and has a flammability rating of UL94 V-0.
Samtec TSM-118-01-T-DH technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-118-01-T-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.