
This 18-contact right angle shrouded header features a 2.54mm pitch and 45.72mm length. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The header is rated for 475V AC and is compliant with RoHS regulations. It is also lead free and has a bronze contact material with tin plating.
Samtec TSM-118-04-T-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-118-04-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.