This 21-contact surface mount header features a 2.54mm pitch and is plated with gold. It is lead free and compliant with RoHS regulations. The header is designed for surface mount applications and is part of the TSM series from Samtec.
Samtec TSM-121-01-L-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-121-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.