This 21-contact shrouded surface mount header features a 2.54mm pitch and gold plated contacts made of bronze. It is designed for surface mount applications and is compliant with RoHS regulations. The header is part of the TSM series from Samtec and is not SVHC compliant.
Samtec TSM-121-02-S-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-121-02-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
