This 21-contact surface mount header features a 2.54mm pitch and is plated with gold. It is designed for lead-free applications and is compliant with RoHS regulations. The header is constructed with bronze and has a termination type of SMD/SMT.
Samtec TSM-121-03-S-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-121-03-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.