
This unshrouded header from Samtec features 22 HDR contacts with a 2.54mm pitch, supporting a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC. It has a right-angle body orientation and is designed for surface mount applications. The operating temperature range is -55 to 125°C. The header is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-122-01-F-SH-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSM-122-01-F-SH-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.