
The TSM-122-01-G-SH-P-TR is a 22-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and a maximum current rating of 5.4 amps per contact. The header is rated for 475VAC and has an operating temperature range of -55°C to 125°C. It is suitable for use in high-reliability applications and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-122-01-G-SH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSM-122-01-G-SH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.