
This 22-position surface mount header features a 2.54mm pitch and is rated for operation up to 105°C. The header is made from bronze with a tin plating and has a square contact shape. It is packaged in a rail or tube format and is compliant with RoHS regulations. The header is suitable for surface mount applications and is available in a lead-free version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-122-01-T-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-122-01-T-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
