This 22-position shrouded surface mount header features a 2.54mm pitch and 22 contacts. It is made from bronze with a tin plating and has a TIN contact finish. The header is UL94 V-0 flammability rated and RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is packaged in rail/Tube and is suitable for surface mount applications.
Samtec TSM-122-02-T-SH technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-122-02-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.