
This 22-contact shrouded header is a surface mount component with a 2.54mm pitch and gold-plated contacts. It is manufactured with lead-free materials and meets RoHS compliance standards. The header features a shrouded design and is suitable for use in a variety of applications.
Samtec TSM-122-03-L-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-122-03-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
